onsemiSE81NLVHC4538ADTR2G单稳态多谐振荡器
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| VHC | |
| Monostable Multivibrator | |
| 2 | |
| 195@2V|39@4.5V|33@6V | |
| 295 | |
| -5.2 | |
| 5.2 | |
| 3 | |
| 3.3|5 | |
| 6 | |
| 0.13 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

