50-75% 折扣
HoneywellSDX15D4-A板上贴装压力传感器
Pressure Sensor 0psi to 15psi Differential/Gage 6-Pin DIP-D4
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 15psi | |
| 30psi | |
| 20 to 100 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 10.92 |
| Package Width | 13.97 |
| Package Length | 19.56 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP-D4 |
| 6 | |
| Lead Shape | Through Hole |
Ensure the components within your system are safe with this SDX15D4-A board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device has a maximum of 20 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi. It has a response time of 0.1 ms.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。