BournsSDR1806-331KL表面贴装电感器
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A 0.58Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10 | |
| 10% | |
| 100K | |
| 1 | |
| 1.8(Typ) | |
| 0.58 | |
| 18 | |
| 796K | |
| 3.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
Use this power SDR1806-331KL surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M(Typ) Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 580m Ohm. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. It has a tolerance of 10%. It has an inductance of 330u H. This device utilizes wirewound technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

