BournsSDR1806-330ML表面贴装电感器
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A 0.068Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10 | |
| 20% | |
| 100K | |
| 3 | |
| 5.4(Typ) | |
| 0.068 | |
| 24 | |
| 2.52M | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.6 | |
| Surface Mount | |
| 14.3 | |
| 6.9 |
Make any circuit look clean and compact using this power SDR1806-330ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 68m Ohm. This product is 18.6 mm long, 6.9 mm tall and 14.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 33u H.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

