BournsSDR1305-331K表面贴装电感器
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 11Q-Factor Ferrite 0.85A 0.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 100K | |
| 0.85 | |
| 0.8(Typ) | |
| 0.7 | |
| 11 | |
| 796K | |
| 6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 5.1 |
This power SDR1305-331K surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 13 mm long, 5.1 mm tall and 13 mm deep. It has an inductance of 330u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 700m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

