BournsSDR1006-102KL表面贴装电感器

Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 30Q-Factor Ferrite 0.23A 3.1Ohm DCR T/R

An ideal space-saving electronic component is this power SDR1006-102KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.9M Hz. It has an inductance of 1m H. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 3.1 Ohm. This product is 5.8 mm tall with a diameter of 9.8 mm.

8,000 个零件: 可以在 3 天内配送

    Total$240.48Price for 800

    • (800)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2509+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      中国
      • In Stock: 8,000
      • Price: $0.3006

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。