BournsSDR0503-100ML表面贴装电感器
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1K | |
| 1.3 | |
| 1.6(Typ) | |
| 0.13 | |
| 10 | |
| 2.52M | |
| 30M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
This power SDR0503-100ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 130m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 30M Hz. It has an inductance of 10u H.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

