10-25% 折扣
BournsSDR0403-680KL表面贴装电感器
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 0.46A 1.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10 | |
| 10% | |
| 1K | |
| 0.46 | |
| 0.68(Typ) | |
| 1.12 | |
| 20 | |
| 2.52M | |
| 11M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
Save valuable space on a PCB with this power SDR0403-680KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 1.12 Ohm. It has a tolerance of 10%. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. This device is made with wirewound technology. It has an inductance of 68u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11M Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

