| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 15psi | |
| 30psi | |
| 20 to 100 | |
| ±1 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 27.4 |
| Package Width | 26.2 |
| Package Length | 27.9 |
| PCB changed | 6 |
| 6 |
Use this SCX15DN board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device has a maximum of 20 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 0.1 ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。