STMicroelectronicsSCTWA60N120G2-4MOSFETs
Trans MOSFET N-CH SiC 1.2KV 60A 4-Pin(4+Tab) HIP-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| 5 | |
| 60 | |
| 100 | |
| 10 | |
| 52@18V | |
| 94@18V | |
| 1969@800V | |
| 388000 | |
| 14 | |
| 15 | |
| 32 | |
| 16 | |
| -55 | |
| 200 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | HIP-247 |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

