| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| 175 | |
| 24 | |
| 137@18V | |
| 51@18V | |
| 574@800V | |
| 134000 | |
| 11 | |
| 12 | |
| 15 | |
| 4 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 23.45 |
| Package Width | 5 |
| Package Length | 16 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
