Murata ManufacturingSCL3300-D01-10专用传感器
3-axis MEMS Inclination Sensor Digital Output 3.3V 12-Pin SMD T/R
SCL3300 series products have high resolution digital interface. This enables advanced signal processing and no high-performance AD-converter is required for high performance system. SCL3300 series products are measuring inclination to 3 sensing axis directions. This enables complete freedom of assembly orientation for customer product.
Applications:
SCL3300 is targeted at applications demanding high stability with tough environmental requirements.
Typical applications include:
• Leveling
• Tilt sensing
• Machine control
• Structural health monitoring
• Inertial measurement units(IMUs)
• Robotics
• Positioning and guidance systems
Features and Benefits:
• 3-axis inclination sensor with digital true inclination angle output
• Four user selectable measurement modes for sensor
• performance optimization for different applications and their requirements
• Ultra-low noise density for high measurement resolution
• Mechanically damped sensing element design for excellent vibration robustness
• Extensive self-diagnostic features
• SPI digital interface
• -40 °C to +125 °C operating range
• Proven capacitive 3D-MEMS technology
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| 3-axis MEMS Inclination Sensor | |
| -40 | |
| 125 | |
| Tape and Reel | |
| -40 | |
| 3.6 | |
| 3.3 | |
| Mounting | Surface Mount |
| Package Height | 3.3 mm |
| Package Width | 7 mm |
| Package Length | 8.6 mm |
| PCB changed | 12 |
| Supplier Package | SMD |
| 12 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。