Murata ManufacturingSCA3300-D01-10加速度计
Accelerometer Triple ±1.5g/±6g 3.3V 12-Pin SMD
3-axis Accelerometer with digital SPI interface
The SCA3300-D01 is a high performance accelerometer sensor component. It is a three-axis accelerometer sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-molded plastic housing that guarantees reliable operation over product's lifetime.
The SCA3300-D01 is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over wide range of temperature and vibration. The component has several advanced self-diagnostics features, is suitable for SMD mounting and is compatible with RoHS and ELV directives.
Applications:
SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
• Professional Leveling
• Angle Measurement and Control
• Tilt Compensation
• Inertial Measurement Units (IMUs) for heavy
• Motion Analysis and Control
• Navigation System
• Heartbeat detection and advanced anti-theft
Features and Benefits:
Industry proven technology with significantly improved performance
• Size 7.6 x 8.6 x 3.3 mm3 (w x l x h)
• 3-axis high performance accelerometer with ±1.5 to ±6g user
selectable measurement range
• Extensive self-diagnostics features
• Ground breaking bias stability, low noise level and good
vibration robustness
• SPI digital interface
• Unique mechanical over damping
• −40°C…+125°C operating range
• 3.0V…3.6V supply voltage with 1mA current consumption
• Proven capacitive 3D-MEMS technology
Benefits:
• Excellent bias stability, low noise level and linearity
• Robust MEMS designs and high performance in
harsh environment
• Good performance under mechanical vibrations
• Good mechanical shock endurance
The SCA3300 series accelerometers detect high accuracy inclination
Related Products
![]() |
![]() |
![]() |
![]() |
| SCA3300-D01-1 | SCA3300-D01-004 | SCA3300-D01 | SCA3300-D01-10 |
| SHOP NOW | SHOP NOW | SHOP NOW | SHOP NOW |
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±1.5/±6 | |
| Analog | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 3.3 mm |
| Package Width | 7 mm |
| Package Length | 8.6 mm |
| PCB changed | 12 |
| Supplier Package | SMD |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。