SemtechSC196AMLTRT直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5A 10-Pin MLP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1150 | |
| Yes | |
| 1 | |
| 1.5 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 17 | |
| 0.65% | |
| 0.65% | |
| 93 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | MLP EP |
| 10 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
