| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 60 | |
| 2 | |
| 50 | |
| 0.7 | |
| 500 | |
| -65 | |
| 150 | |
| Ammo | |
| Commercial | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode SB260S-E3/73 rectifier from Vishay. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

