Microchip TechnologySAMA7G54D4G-I/4UB-SL3微处理器
MPU SAMA7G5 RISC 32bit 1GHz 427-Pin TFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| SAMA7G5 | |
| RISC | |
| ARM Cortex A7 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 1000 | |
| CAN/Ethernet/I2C/SPI/USART/USB | |
| 0 | |
| 12 | |
| 32KB | |
| 2 | |
| No | |
| 12 | |
| 12 | |
| 0 | |
| 6 | |
| 1 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83(Max) |
| Package Width | 18 |
| Package Length | 21 |
| PCB changed | 427 |
| Supplier Package | TFBGA |
| 427 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

