NXP SemiconductorsSA58672TK,138音频放大器
Audio Amp Speaker 1-CH Mono 3W Class-D 10-Pin HVSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.08%@8Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 4.2@5.5V | |
| Single | |
| 3x1@4Ohm | |
| 3.12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | HVSON |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。