VishaySA54CAHE3/73瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 54V 500W Automotive AEC-Q101 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 60 | |
| 87.1 | |
| 54 | |
| 5.7 | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Automotive | |
| 3000 | |
| 0.432 | |
| Ammo | |
| Diameter | 3.5(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.55(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

