NXP SemiconductorsS9S08DV16F2MLFMicrocontrollers - MCUs
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
S08 | |
CISC | |
S08 | |
S08 | |
40 | |
40 | |
8 | |
Flash | |
16KB | |
1KB | |
64KB | |
Yes | |
CAN/SCI/SPI | |
53 | |
2 | |
2 | |
1 | |
10 | |
12 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
1 | |
0 | |
1 | |
2 | |
No | |
No | |
CAN Controller | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
125 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。