LittelfuseS8015LTPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 225A 3-Pin(3+Tab) TO-220AB Isolated Bulk
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 30 | |
| 225 | |
| 40 | |
| 800 | |
| 1.6@30A | |
| 800 | |
| 9.5 | |
| 0.02 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。