| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Top Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Maximum Current Rating (A) | 15@125VAC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <10 |
| Electrical Life (Cycles) | 10000 |
| Actuator Color | Red |
| Actuator Length (mm) | 4.57 |
| Number of Rows | 1 |
| Row Spacing (mm) | 6.35 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 2 |
| Terminal Length (mm) | 8.26 |
| Housing Material | Nylon 6/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Bulk |
| Body Depth (mm) | 17.27 |
| Body Height (mm) | 10.41 |
| Product Depth (mm) | 17.27 |
| Product Height (mm) | 23.24 |