Infineon Technologies AGS6J334DJTESE20000Microcontrollers - MCUs
MCU 32-bit ARM Cortex R5F RISC 3248KB Flash 3.3V/5V Automotive 176-Pin TEQFP EP
| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| T1G | |
| RISC | |
| ARM Cortex R5F | |
| ARM | |
| 240 | |
| 240 | |
| 32 | |
| Flash | |
| 3248KB | |
| 544KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 32 | |
| 3 | |
| 2 | |
| 48/48 | |
| 12/12 | |
| 128 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 6 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| 1100 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

