LittelfuseS4012RTPSilicon Controlled Rectifiers - SCRs
SCR 400V 12A(RMS) 130A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 350(Min) | |
| 100 | |
| 1.5 | |
| 20 | |
| 130 | |
| 40 | |
| 400 | |
| 1.6@24A | |
| 400 | |
| 7.6 | |
| 12 | |
| 0.01 | |
| 0.5 | |
| 70 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Non-Isolated |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

