| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Minimum Magnetic Sensor Release Point (Gs) | 5 |
| Typical Magnetic Sensor Hysteresis (Gs) | 20 |
| Maximum Magnetic Sensor Operating Point (Gs) | 76 |
| Maximum Output Current (mA) | 60 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 15|18|5|9|12|3.3 |
| Maximum Operating Supply Voltage (V) | 24 |
| Maximum Supply Current (uA) | 7000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bulk |
| Mounting | Panel |
| Package Height | 14.29 mm |
| Package Width | 16.49 mm |
| Package Length | 33.02 mm |
| PCB changed | 3 |
| Pin Count | 3 |