NXP SemiconductorsS32K366EHT1MJBSTMicrocontrollers - MCUs
ARM Cortex MCU Automotive AEC-Q100
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| S32K3 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 320 | |
| 320 | |
| 32 | |
| Flash | |
| 6MB | |
| 768KB | |
| CAN/Ethernet/I2C/I2S/SPI/UART | |
| 209 | |
| 3 | |
| 4 | |
| 84 | |
| 12 | |
| 0 | |
| 4 | |
| 0 | |
| 6 | |
| 2 | |
| 1 | |
| 6 | |
| 1 | |
| 2.97 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 289 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

