NKK SwitchesS2ALSwitch Toggle
Switch Toggle ON None ON SPDT Locking Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Locking Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 20@30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 26.4 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 5.7 | |
| Panel | |
| Panel | |
| IP67 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 30 | |
| 17 | |
| 18 | |
| 18 | |
| 30 | |
| 18 | |
| 67.1 |
Control the status of your project with this medium capacity S2AL toggle switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S2AL toggle switch has a solder lug termination style. This product is 30 mm long, 67.1 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

