Infineon Technologies AGS29PL127J70BFI043Flash
NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 70ns 80-Pin FBGA T/R
| Compliant | |
| 3A991.b.1.a | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top|Bottom | |
| 23 | |
| 8Kbyte x 16|64Kbyte x 254 | |
| 16/48/48/16Mb | |
| 4 | |
| 8Words | |
| 16 | |
| 8M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 216/Chip | |
| 30 | |
| 200000/Chip | |
| 30 | |
| 110nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 55 | |
| 15 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.18(Min) mm |
| Package Width | 8 mm |
| Package Length | 11 mm |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 80 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。