Infineon Technologies AGS29GL064S70BHI030Flash
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin FBGA Tray
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 23/22 | |
| 8Kbyte x 8|64Kbyte x 127 | |
| 8Words/16byte | |
| 8/16 | |
| 8M/4M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 65.4/Chip | |
| 25 | |
| 1.2/Word | |
| 35 | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 50 | |
| 20 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.18(Min) mm |
| Package Width | 6.15 mm |
| Package Length | 8.15 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

