Infineon Technologies AGS29GL01GT11TFV033Flash
NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 110ns 56-Pin TSOP T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 27/26 | |
| 128Kbyte x 1024 | |
| 32byte | |
| 8/16 | |
| 128M/64M | |
| Yes | |
| Asynchronous | |
| 110 | |
| 3.5/Sector | |
| 15 | |
| 1.05/Word | |
| 35 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 60 | |
| 25 | |
| 100 | |
| -40 | |
| 105 | |
| Industrial Plus | |
| Yes | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 14 mm |
| PCB changed | 56 |
| Supplier Package | TSOP |
| 56 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。