| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Miniature |
| Number of Poles | 3 |
| Maximum Voltage Rating | 277VAC|480VAC |
| Current Rating (A) | 1 |
| Actuator Type | Toggle |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating (V) | 277|480 |
| Minimum Storage Temperature (°C) | -40 |
| Maximum Storage Temperature (°C) | 70 |