| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Minimum Magnetic Sensor Release Point (Gs) | 5 |
| Typical Magnetic Sensor Hysteresis (Gs) | 20 |
| Maximum Magnetic Sensor Operating Point (Gs) | 76 |
| Maximum Output Current (mA) | 50 |
| Minimum Operating Supply Voltage (V) | 8 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (uA) | 12000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Bulk |
| Mounting | Panel |
| Package Height | 24 mm |
| Package Width | 27.7 mm |
| Package Length | 52.5 mm |