| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Termination Method | Solder Lug |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Contact Gender | F |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 420VDC|300VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 7 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Product Length (mm) | 30 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 9.5 |
| Mounting | Panel Mount |
| Contact Plating | Silver |
| Contact Material | Phosphor Bronze |