| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Rotary DIP Code Switch |
| Actuator Style | Flush Screwdriver |
| Pole Throw Configuration | SP16T |
| Switch Configuration | N.O./N.C. |
| Number of Positions | 16 |
| Maximum Current Rating (A) | 0.1@5VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 5 |
| Dielectric Strength | 300VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 10000 |
| Coding | BCH Complement |
| Actuator Length (mm) | 0 |
| Seal | O-Ring(Silicone Rubber) |
| Seal Description | O-Ring(Silicone Rubber) |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 5 |
| Row Space (mm) | 7.62 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Product Weight (g) | 0.87 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 7 |