| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 5m |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 200 |
| Current Sensing | No |
| Power Rating (W) | 3 |
| Technology | Wirewound |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Range @ Derated Power (°C) | 25 to 150 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Termination Style | J-Lead |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 6327 |
| Product Length (mm) | 15.88 |
| Product Depth (mm) | 6.93 |
| Product Height (mm) | 5.74 |
| Mounting | Surface Mount |