RECOM PowerRW2-1209D/SMD直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -9V/9V -0.111A/0.111A 2W Medical 6-Pin DIP SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| -9|9 | |
| -0.111|0.111 | |
| 2 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 9.7 mm |
| Package Width | 14.5 mm |
| Package Length | 24.2 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

