| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 13 | |
| 312 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 0.2% | |
| 0.4% | |
| 2(Typ) | |
| 47 to 440 | |
| 88(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| No | |
| -10 | |
| 71 | |
| Mounting | Chassis |
| Package Height | 39.88 mm |
| Package Width | 119.89 mm |
| Package Length | 249.94 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

