| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.20 |
| Automotive | No |
| PPAP | No |
| Actuator Style | Screwdriver Shaft |
| Angle of Throw (°) | 36 |
| Number of Positions | 3 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 0.15 |
| Maximum Power Rating (VA) | 5 |
| Dielectric Strength | 500Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <150 |
| Electrical Life (Cycles) | 10000 |
| Maximum Operating Torque (N.m) | 0.05 |
| Coding | BCD |
| Actuator Diameter (mm) | 6 |
| Actuator Length (mm) | 25 |
| Stop Style | Fixed |
| Mounting | Panel Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 14 |
| Housing Material | PETP Thermoplastic |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Body Length (mm) | 22 |
| Body Depth (mm) | 25.8 |
| Body Height (mm) | 12.6 |
| Product Length (mm) | 25.8 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 43.6 |