C&KRTAP41S09W06FSSwitch Rotary
Switch Rotary SP9T 9 Screwdriver Shaft PC Pins 0.15A 60VAC 5VA Medical
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Screwdriver Shaft | |
| SP9T | |
| 36 | |
| 9 | |
| 1 | |
| 1 | |
| 0.15 | |
| 5 | |
| 500Vrms | |
| 1000 | |
| <150 | |
| 10000 | |
| 0.05 | |
| BCD | |
| 4 | |
| 6 | |
| Fixed | |
| Through Hole | |
| PC Pins | |
| 14 | |
| PETP Thermoplastic | |
| Straight | |
| -20 | |
| 70 | |
| 22 | |
| 25.8 | |
| 12.6 | |
| 25.8 | |
| 22 | |
| 18.6 |
Expand your design options with this RTAP41S09W06FS rotary switch from C&K Components by giving more than two switch positions. It has a SP9T configuration. This device has a maximum current rating of 0.15. This rotary limit switch has an operating temperature range of -20 °C to 70 °C. The RTAP41S09W06FS rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 60 VAC. This product is 25.8 mm long, 18.6 mm tall and 22 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

