| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Maximum Input Voltage (V) | 24(Typ) |
| Maximum Input Current (mA) | 6.7(Typ) |
| Maximum Output Voltage (V) | 60 |
| Maximum Output Current (A) | 9 |
| Output Type | DC |
| Minimum Load Current (mA) | 2000(Typ) |
| I/O Isolation Voltage (V) | 2000(RMS) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 55 |
| Packaging | Carton |
| Mounting | DIN Rail |
| Package Height | 72.5 |
| Package Width | 32 |
| Package Length | 33 |
| PCB changed | 16 |
| Pin Count | 16 |