50-75% 折扣

YageoRT0603BRD07118KL单侧表面贴装定值电阻器

Res Thin Film 0603 118K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

This is a RT0603BRD07118KL fixed single surface-mount resistor from Yageo. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 118K Ohm. Its temperature coefficient is ±25 ppm/°C. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

8 个零件: 可以明天配送

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1550+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      台湾
         
      • Price: $0.0063
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1550+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 8
      • Price: $0.0063

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。