Mean Well EnterprisesRSP-1600-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 33.5A 1608W 29-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 33.5 | |
| 1608 | |
| 90 | |
| 110|230 | |
| 264 | |
| 250 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 15(Typ) | |
| 47 to 63 | |
| ±1 | |
| 93(Typ) | |
| No | |
| Screw Terminal Block | |
| Lug Terminal Female | |
| Yes | |
| 300mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 2100 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 85 mm |
| Package Length | 300 mm |
| PCB changed | 29 |
| 29 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.