Stackpole ElectronicsRSMF1JT2R70单侧穿孔定值电阻器

Res Metal Oxide Film 2.7 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the RSMF1JT2R70 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 2.7 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 9 mm long. This device utilizes metal oxide technology. The RSMF1JT2R70 part has an axial termination style. This part has an operating temperature of -55 to 200 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 星期
    • Price: $0.0502
    1. 2500+$0.0502
    2. 5000+$0.0492
    3. 10000+$0.0491
    4. 15000+$0.0486
    5. 20000+$0.0481
    6. 25000+$0.0471
    7. 30000+$0.0469
    8. 50000+$0.0468
    9. 100000+$0.0467

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。