Stackpole ElectronicsRSMF1JT15R0单侧穿孔定值电阻器
Res Metal Oxide Film 15 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 15 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 200 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.2 | |
| 9 | |
| 0.7 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RSMF1JT15R0 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 1 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9 mm long. The RSMF1JT15R0 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. It has a tolerance of 5%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

