| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 33.6 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 62.4 |
| Output Voltage (V) | 12 |
| Output Current (A) | 16.7 |
| Output Power (W) | 200.4 |
| Minimum Isolation Voltage | 4000VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 1% |
| Line Regulation | 0.2% |
| Efficiency (%) | 91(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 950 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 39 |
| Package Width | 86 |
| Package Length | 189 |
| PCB changed | 5 |
| Pin Count | 5 |