| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Equivalent Overload Pressure Range (psi) | <20 |
| Accuracy (%) | ±0.1 |
| Minimum Operating Supply Voltage (V) | 3.27 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.33 |
| Maximum Supply Current (mA) | 1.7(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Media | Air|Gas |
| Mounting | Surface Mount |
| Package Height | 6.16 |
| Package Width | 12.9 |
| Package Length | 12.93 |
| PCB changed | 8 |
| Supplier Package | SMD |
| Pin Count | 8 |