10-25% 折扣
KOA CorporationRS73G1JTTD1003B单侧表面贴装定值电阻器
Res Thick Film 0603 100K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive
RS73 series of ESD tolerant high precision resistors 25ppm, 0.1%
The RS73 series combines the accuracy of thin film with the ruggedness of thick film.
With a T.C.R. down to ±25ppm and a tolerance as low as ±0.1%, the new RS73-series from KOA is ideal for precision designs such as high-accuracy sensing or voltage detection circuits in automotive, industrial and measuring applications.
This series features high ESD resistance and can be used to replace thin film parts where ESD sensibility is an issue. The RS73 series also features a higher power rating per size and better short time overload performance than thin film.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100K | |
| 0.1% | |
| 100 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±50 | |
| 85 to 155 | |
| High Reliability | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| 0.00214 | |
| ±0.2 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

