| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 800 |
| Maximum Continuous Forward Current (A) | 0.7 |
| Peak Non-Repetitive Forward Surge Current (A) | 30 |
| Maximum Forward Voltage (V) | 2.5@0.8A |
| Peak Reverse Current (uA) | 10 |
| Peak Reverse Recovery Time (ns) | 1500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Length | 7.2 |
| PCB changed | 2 |
| Pin Count | 2 |
| Lead Shape | Through Hole |