| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 300m | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the RS01AR3000FB12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 1 W. This product has a resistance value of 300m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. It has a tolerance of 1%. The RS01AR3000FB12 part has an axial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

