VishayRS0021R000FE12单侧穿孔定值电阻器

Res Wirewound 1 Ohm 1% 4W ±50ppm/°C Silicone AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RS0021R000FE12 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1 Ohm. This dependable part has a power rating of 4 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS0021R000FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology. This product is 15.88 mm long.

Import TariffMay apply to this part

5 个零件: 可以在 2 天内配送

    Total$1.24Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2240+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      墨西哥
      • In Stock: 5
      • Price: $1.239

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。