RECOM PowerRPA60-2424SFW直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 24 | |
| 2.5 | |
| 60 | |
| 1500VDC | |
| DC/DC | |
| 330(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 93(Typ) | |
| -40 | |
| 80 | |
| Tube | |
| 35 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

